Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 96010 :: Microwave motion detector surface mounting


GB 96010

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 300 W
    • Switching capacity (CFL)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 1.3 W
    • Power input (Standby)
    • 0.6 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • High-frequency
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 103 mm
    • Height
    • 44 mm
    • Ø
    • 103 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m

High precision radar motion detectors, suitable for LED

• For surface mounting indoors. Suitable for LED and other low energy bulbs, such as LED and low energy-saving lamps. HF system 5.8 GHz, CW Radar, ISM Band


Protection class: 20 IP
Height: 44 mm
Diameter: 103 mm
User manual language: German/English
Power supply: 220 to 240 V AC
Viewing angle: 360°
Light sensitivity adjustable 3 - 2000 lux
Adjustable switch-off delay 10 sec - 12 min.
Switching contact relay
ESL switching power: 300 W
ESL switching power: 300 W
LED switching power: 300 W
Switching capacity bulb 1200 W
Installation height: 1.5 - 3.5 m
Motion detection: 1 - 8 m
Stand-by power consumption 0.6 W
Power consumption during operation: 1.3 W
Minimum load: 1 W
Colour white



Manufacturer : GOOBAY
Factory number : 96010
Package weight : 0.218 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 300 W
    • Switching capacity (CFL)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 1.3 W
    • Power input (Standby)
    • 0.6 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • High-frequency
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 103 mm
    • Height
    • 44 mm
    • Ø
    • 103 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m
Datasheet/manual