Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 96006 :: Infrared mini recessed motion detector


GB 96006

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Switching capacity (CFL)
    • 200 W
    • Switching capacity (incandescent light bulb, ohmic
    • 800 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 24 mm
    • Height
    • 24 mm
    • Depth
    • 15 mm
    • Ø
    • 15 mm
  • Implementation
    • Detection angle
    • 360 °
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m

LED suitable for indoor use

• Infrared mini recessed motion detector for installation in existing lamp systems and hollow ceiling applications.
• Connector shell size: 56x34x25mm
• PIR size: Ø15x24m

Technical data:
Power: 1 - 800 W
Operating voltage: 220 - 240 V AC
Length: 24 mm
Length: 24 mm
Diameter: 15 mm
User manual language: German/English
Power supply: 220 to 240 V AC
Viewing angle: 360°
Light sensitivity adjustable 3 - 2000 lux
Adjustable switch-off delay 10 sec - 7 min.
Switching contact relay
ESL switching power: 200 W
ESL switching power: 200 W
LED switching power: 200 W
Switching capacity bulb 800 W
Installation height: 2.2 - 4 m
Motion detection: 6 m
Minimum load: 1 W



Manufacturer : GOOBAY
Factory number : 96006
Package weight : 0.079 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Switching capacity (CFL)
    • 200 W
    • Switching capacity (incandescent light bulb, ohmic
    • 800 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 24 mm
    • Height
    • 24 mm
    • Depth
    • 15 mm
    • Ø
    • 15 mm
  • Implementation
    • Detection angle
    • 360 °
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m