Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 96005 :: Infrared motion detector, white


GB 96005

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 100 W
    • Switching capacity (CFL)
    • 100 W
    • Switching capacity (incandescent light bulb, ohmic
    • 500 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 79 mm
    • Height
    • 79 mm
    • Depth
    • 25 mm
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 9 m

Infrared motion detector for flush mounting in interior spaces. Suitable for LED and other low energy bulbs.

Protection class: IP 20
Length: 79 mm
Width: 79 mm
Height: 25 mm
2-conductor technology
Voltage supply: 220 to 240 V AC
Viewing angle: 160°
Light sensitivity adjustable 3 - 2000 lux
Adjustable switch-off delay 10 sec - 7 min.
Switching contact relay
Switching power: ESL 100 W
Switching power: LED 100 W
Switching power filament bulb 500 W
Installation height 1 - 1.8 m
Motion detection: 9 m
Stand-by power consumption: 0.1 W
Power consumption during operation: 0.45 W
Minimum load: 1 W
Colour: white
Power: 1 - 500 W
Operating voltage: 220–240 V AC



Manufacturer : GOOBAY
Factory number : 96005
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 100 W
    • Switching capacity (CFL)
    • 100 W
    • Switching capacity (incandescent light bulb, ohmic
    • 500 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 79 mm
    • Height
    • 79 mm
    • Depth
    • 25 mm
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 9 m
Datasheet/manual