Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR Q1900B-ITX :: Mini-ITX motherboard with Intel Celeron J1900


ASRock Q1900B-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J1900
    • Clock
    • 4x 2.00 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 SO-DIMM 1333/1066, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA2 3 Gb/s
    • Audio
    • 5.1
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • ATA
    • -/-
    • PCI
    • 0x
    • PCI Express x16
    • 1x (x1)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

The Intel J1900 processor brings a whole new computing experience into your life. Improved performance, lower energy consumption and new multimedia capabilities.
The CPU is covered by a specially designed heat sink for advanced heat dissipation. Thanks to the ultra-quiet, fanless design, this ASRock mainboard offers the quietest computing environment around. This motherboard not only supports Windows 8/Windows 8.1 but also Windows 7 (32-bit/64-bit). In this way users have more options when selecting the operating system. Unlike other boards that only support low-voltage DDR3 SO-DIMMs, this board can work with SO-DIMMs with standard voltage. This improves DRAM compatibility.

Details:
• Chip set: System-on-Chip (SoC)
• CPU: Intel Celeron J1900, 4x 2.00GHz, 2MB cache, 10W TDP
• Memory slots: 2x DDR3 SO-DIMM, PC3L-10667S, max. 16GB (UDIMM)
• Expansion slots: 1x PCIe 2.0 x1
• External ports:
  • 1x VGA, 1x HDMI, 1x USB 3.0, 3x USB 2.0, 1x Gb LAN (RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial, 1x parallel

  • • Internal ports: 2x USB 2.0, 2x SATA 3Gb/s, 1x 3-pin CPU fan, 1x 3-pin fan, 1x serial
    • Audio: 7.1 (ALC662)
    • RAID level: N/A
    • Multi GPU: N/A
    • Power connections: 1x 24-pin ATX
    • Graphics: Intel HD Graphics (IGP)
    • Features: Mini-ITX, UEFI, all solid capacitors, passive cooling



    Manufacturer : ASROCK
    Factory number : 90-MXGTR0-A0UAYZ
    Package weight : 0.69 kg
    RoHS : conform
    Technical information
    • General
      • Processor
      • Intel® Celeron® J1900
      • Clock
      • 4x 2.00 GHz
      • Design
      • Passive cooling
      • Chip set
      • System-on-Chip (SoC)
      • RAM-Socket
      • 2x DDR3 SO-DIMM 1333/1066, max. 16 GB
      • Raid
      • -/-
      • Graphics
      • Intel® HD Graphics
      • Memory
      • -/-
    • Interfaces
      • SATA
      • 2x SATA2 3 Gb/s
      • Audio
      • 5.1
      • Parallel port
      • 1x
      • Seriell Port
      • 1x
      • Firewire
      • -/-
      • LAN
      • 1x 10/100/1000
    • Internal I/O Ports
      • ATA
      • -/-
      • PCI
      • 0x
      • PCI Express x16
      • 1x (x1)
    • Measures
      • Width
      • 170 mm
      • Depth
      • 170 mm