Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J4205-ITX :: Mini-ITX motherboard with Intel Pentium J4205


ASRock J4205-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Pentium® J4205
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 505
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • ATA
    • -/-
    • PCI
    • 0x
    • PCI Express x16
    • 1x (x1)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

For up to three monitors
Graphics, graphics and more graphics! You wanted to be able to see more, so this motherboard supports up to three monitors (triple monitor). This means you can use up to three graphic outputs on the rear I/O panel at the same time without needing to install an additional graphics card.

Key features:
  • ASRock Super Alloy
  • Intel® Quad-Core Pentium® Processor J4205 (up to 2.6 GHz)
  • Supports DDR3/DDR3L 1866 SO-DIMM
  • 1x PCIe 2.0 x1, 1x M.2 (Key E)
  • Graphics output options: D-Sub, HDMI, DVI-D
  • 7.1 CH HD Audio (Realtek ALC892 Audio Codec), ELNA Audio Caps
  • 4x SATA3
  • 4x USB 3.0 (2 front, 2 rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop


Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Pentium J4205, 4x 1.50 GHz, 2 MB cache, 10 W TDP
  • Memory: 2x DDR3 SO-DIMM, dual PC3L-14900S/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x1, 1x M.2/E-Key (PCIe 2.0 x2, 2230)
  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 5x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6 GB/s (J4205), 2x SATA 6 GB/s (ASM1061), 1x 3-pin CPU fan, 1x 3-pin fan, 1x serial, 1x TPM header
  • Audio: 7.1 (Realtek ALC892)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX
  • Graphics: IGP (Intel HD Graphics 505)
  • Special features: Mini-ITX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXB270-A0UAYZ
Package weight : 0.681 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Pentium® J4205
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 505
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • ATA
    • -/-
    • PCI
    • 0x
    • PCI Express x16
    • 1x (x1)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm