Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3455-ITX :: Mini-ITX motherboard with Intel Celeron J3455


ASRock J3455-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • ATA
    • -/-
    • PCI
    • 0x
    • PCI Express x16
    • 1x (x1)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Among other things, this ASRock motherboard can function as an NVR system (network video recorder) with 48 channels of an industrial standard. In addition, it can process HEVC recordings (H.265) from up to 48 IP cameras with D1 resolution (704 x 576).

Features:
  • ASRock Super Alloy
  • Intel® Quad-Core Processor J3455 (up to 2.3 GHz)
  • Supports DDR3/DDR3L 1866 SO-DIMM
  • 1x PCIe 2.0 x1, 1x M.2 (Key E)
  • Graphics output options: D-Sub, HDMI, DVI-D
  • 7.1 CH HD Audio (Realtek ALC892 Audio Codec), ELNA Audio Caps
  • 4x SATA3
  • 4x USB 3.0 (2 front, 2 rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop


Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Celeron J3455, 4x 1.50 GHz, 2 MB cache, 10 W TDP
  • Memory: 2x DDR3 SO-DIMM, dual PC3L-14900S/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x1, 1x M.2/E-Key (PCIe 2.0 x2, 2230)
  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 5x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6 GB/s (J3455), 2x SATA 6 GB/s (ASM1061), 1x 3-pin CPU fan, 1x 3-pin fan, 1x serial, TPM header
  • Audio: 7.1 (Realtek ALC892)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX
  • Graphics: IGP (Intel HD Graphics 500)
  • Special features: Mini-ITX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXB3W0-A0UAYZ
Package weight : 0.688 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • ATA
    • -/-
    • PCI
    • 0x
    • PCI Express x16
    • 1x (x1)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm