Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI H81M-P33 :: MSI mainboard socket 1150


MSI H81M-P33

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 173 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC887)

The MSI H81M-P33 is based on the Intel-H81 Express chipset and supports Intel processors for the socket 1150. It has two DIMM slots and supports up to 16 GB of DDR3 RAM in dual-channel operation. When using the 22-nm Haswell processors the µATX motherboard MSI H81M-P33 provides powerful graphics with DVI-I and VGA connections. Other features of the H81M-P33 include a PCIe 2.0 x16 slot. In addition, the H81M-P33 has 8-channel sound, Gigabit-LAN, as well as two SATA3 ports and two USB 3.0 interfaces.

Details:
• Chipset: Intel H81 (C2)
• Memory slots: 2x DDR3 DIMM, dual PC3-12800U/DDR3-1600
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1
• External ports: 1x VGA, 1x DVI-I, 2x USB 3.0, 4x USB 2.0, 1x GB LAN (Realtek RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 4x USB 2.0, 2x SATA 6 GB/s (H81), 2x SATA 3 GB/s (H81), 1x 4-pin CPU fan, 1x 4-pin fan, 1x 3-pin fan, 1x serial, TPM (header)
• Audio: 7.1 (Realtek ALC887)
• RAID level: N/A
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Special features: µATX, all solid capacitors, UEFI, C2 stepping



Manufacturer : MSI
Factory number : 7817-019R
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 173 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC887)
Datasheet/manual