Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI B85M-G43 :: MSI mainboard socket 1150


MSI B85M-G43

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC892)

The MSI B85M-G43 is based on the Intel-B85 Express chipset and supports Intel processors for the socket 1150. It has four DIMM slots and supports up to 32 GB of DDR3 RAM in dual-channel operation. When using the 22-nm Haswell processors, the µATX motherboard B85M-G43 provides powerful graphics with VGA, DVI, HDMI and DisplayPort connections. Other features of the B85M-G43 include two PCIe x16 slots with support for CrossFireX. In addition, the B85M-G43 has 8-channel sound, Gigabit-LAN, as well as four SATA3, two SATA2 ports and two USB 3.0 interfaces.

Details:
  • Chipset: Intel B85

  • Memory slots: 4x DDR3, dual PC3-12800U

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 2x USB 3.0, 4x USB 2.0, 1x GB LAN (RTL8111G), 6x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 GB/s, 2 x SATA II, 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, 1x parallel

  • Audio: 7.1 (ALC892)

  • Multi-GPU: AMD 2-way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • Special features: µATX, all solid capacitors, UEFI




Manufacturer : MSI
Factory number : 7823-003R
Package weight : 1.095 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC892)
Datasheet/manual