Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI B150M MORTAR :: MSI B150M Mortar (1151)


MSI B150M Mortar

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC892)
Unmatched memory performance and stability

With traditional memory design the memory signals are often distorted by electromagnetic signals from other components, making the system perform slower or become unstable. MSI introduces DDR4 Boost technology with optimized traces and fully isolated memory circuitry. This design ensures the memory signals stay pure for optimal performance and stability.
An added XMP LED highlights an active Extreme Memory Profile for the best memory speed and stability setting.

Features:
  • Supports 6th Gen Intel® Core™ / Pentium® / Celeron® processors for LGA 1151 socket

  • Supports DDR4-2133

  • Intel® SBA Support: Improves Productivity, Management and Security

  • DDR4 Boost: Give your DDR4 memory a performance boost

  • GAMING LAN: The best online gaming experience with lowest latency

  • GAMING DNA: LED ambient lights are added to give it an awesome look & feel, ready for battle

  • Audio Boost: Reward your ears with studio grade sound quality

  • Military Class 4: Top Quality & Stability

  • Guard-Pro: Improved Protection and Power Efficiency

  • MULTI-GPU with VGA Armor: VGA Armor PCI-E slots. Supports AMD Crossfire™

  • SATA Express 16Gb/s + SATA 6Gb/s

  • Click BIOS5: Secure and Reliable UEFI BIOS solution

  • EZ Debug LED: Easiest way to troubleshoot

  • Overvoltage Protection:Prevent Unforeseen Damage

  • 4K UHD Support: Ultra-high Definition Visual Experience

  • GAMING CERTIFIED: 24-hour on- and offline game testing by eSports players for the best gaming experience

  • WHQL CERTIFIED.WINDOWS 10 READY.



Manufacturer : MSI
Factory number : 7972-002R
Package weight : 1.208 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC892)
Datasheet/manual