Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-Z170-HD3P :: Gigabyte GA-Z170-HD3P 1.0 (1151)


Gigabyte GA-Z170-HD3P 1.0

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 199 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 3x (6x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC887)
    • Thunderbolt
    • 1x

Be part of the latest innovation from Intel. Compatible with the recently launched, brand-new, 6th-generation Intel Core desktop processors, the Gigabyte GA-Z170-HD3P boasts a whole series of new features. The Gigabyte meets the latest memory standards, featuring four DIMMs to support DDR4 technology. With USB 3.1, take advantage of board-to-peripheral data transfer rates reaching 10 Gb/s. The M.2 connector is the fastest yet, offering speeds of up to 32 Gb/s. Optimise and update your system using a variety of apps from the Gigabyte APP Center. With AMD's CrossFire technology, you can use multiple graphics cards at the same time, providing maximum frame rates and the best resolutions available. Realtek RTL8111HS Green GbE creates a fast and stable network environment. With 4K Ultra HD, you can enjoy resolutions that seem to break down the boundaries of reality.

Details:
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-25600U/DDR4-3200 (OC), max. 64 GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x PCI, 1x M.2/M-key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 2x USB 3.1 (1x type-A + 1x type-C, ASM1142), 3x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 6x jack, 1x PS/2 combo

  • Internal ports: 4x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z170), 3x SATA Express (occupied 6x SATA, Z170), 1x CPU 4-pin fan, 3x 4-pin fan, 1x serial, 1x parallel, TPM header, Thunderbolt 2 AIC (5-pin header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (Z170)

  • Multi GPU: AMD 2-Way-CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 6

  • Graphics: IGP (via CPU/APU)

  • Special features: audio and solid capacitors




Manufacturer : GIGABYTE
Factory number : GA-Z170-HD3P
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3466 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 199 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 3x (6x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 3x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC887)
    • Thunderbolt
    • 1x