Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-X99-UD3 :: Gigabyte mainboard socket 2011-3


Gigabyte GA-X99-UD3

  • Product Description
  • Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 - 3000 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 4
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 10x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, X99 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 6x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x

Details:
• Chipset: Intel X99
• Memory slots: 4 x DDR4, quad PC4-17066U/PC4-17066R (OC), max. 32GB (UDIMM), 32GB (RDIMM)
• Expansion slots: 4 x PCIe 3.0 x16 (2 x x16, 2 x x8), 3x PCIe 2.0 x1, 2 x M.2 10Gb/s
• External ports: 6x USB 3.0, 4 x USB 2.0, 2 x Gb LAN (Intel I218V), 5 x jack, 1 x S/PDIF (Toslink), 1 x PS/2 keyboard, 1 x PS/2 mouse
• Internal connections: 1 x Thunderbolt AIC, 2 x USB 3.0, 4 x USB 2.0, 10x SATA 6Gb/s (X99), 1 x SATA Express 10Gb/s (occupies 2 x SATA, X99), 2 x CPU 4-pin fan, 3x 4-pin fan, 1 x TPM
• Audio: 7.1 (Realtek ALC1150)
• RAID-Level: 0/1/5/10 (X99)
• Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12 V, 1 x 4-pin Molex
• Special features: All solid capacitors, UEFI, ECC support (Intel Xeon E5-2600 v3)



Manufacturer : GIGABYTE
Factory number : GA-X99-UD3
Package weight : 1.777 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 - 3000 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 4
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 10x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, X99 assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 6x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x
Datasheet/manual