Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-H110M-S2H :: Gigabyte GA-H110M-S2H - 1.0 (1151)


Gigabyte GA-H110M-S2H - 1.0

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 174 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek)
    • Audio
    • 8 Channel (Realtek ALC887)
Key Features:
  • Supports 6th Generation Intel® Core™ Processor
  • Dual Channel DDR4, 2 DIMMs
  • 8-channel HD Audio with High Quality Audio Capacitors
  • Audio Noise Guard with LED Trace Path Lighting
  • HDMI 1.4, DVI-D, D-sub ports for multiple display
  • Realtek® GbE LAN with cFosSpeed Internet Accelerator Software
  • All new GIGABYTE™ APP Center, simple and easy use
  • Support Intel® Small Business Basics



Manufacturer : GIGABYTE
Factory number : GA-H110M-S2H
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 174 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek)
    • Audio
    • 8 Channel (Realtek ALC887)
Datasheet/manual