Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-B150M-DS3P :: Gigabyte GA-B150M-DS3P (1151)


Gigabyte GA-B150M-DS3P

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 203 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC887)

The Gigabyte GA-B150M-DS3P is based on the Intel® B150 Express chipset and supports Intel® processors for socket 1151. It has four DIMM slots and supports up to 32 GB DDR4 memory in dual channel mode. When using the 14-nm Skylake processors, the Gigabyte GA-B150M-DS3P provides high-performance graphics with DVI-D, HDMI and VGA ports. Other features of the Gigabyte GA-B150M-DS3P include a PCIe 3.0 x16 slot and two PCIe 3.0 x1 slots. The Gigabyte GA-B150M-DS3P also has 8-channel sound, Gigabit LAN with Intel chipset, six SAT A3 ports, an M.2 slot, four USB 3.0 interfaces, one USB 3.1 type A and one USB 3.1 type C interface.

Details:
  • Chipset: Intel B150

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)

  • Expansion slots: 1x PCIe 3.0 x16, 2x PCIe 3.0 x1, 1x M.2/M-Key (PCIe 3.0 x4, 22110/2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (type A + type C, ASM1142), 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 3x jack, 1x PS/2 combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (B150), 1x CPU fan 4-pin, 1x fan 4-pin, 1x serial, 1x parallel, TPM header

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 5

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, audio + solid capacitors




Manufacturer : GIGABYTE
Factory number : GA-B150M-DS3P
Package weight : 0.796 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 203 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC887)
Datasheet/manual