Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90SB04Q0 :: ASUS X99-E WS (2011-3)


ASUS X99-E WS

  • Product Description
  • Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 - 3200 (OC)
    • RAM-Socket
    • 8x, max. 128 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • CEB
    • Width
    • 305 mm
    • Depth
    • 267 mm
  • Internal I/O Ports
    • PCI Express x16
    • 7
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 12x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 2x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 10x
    • USB 2.0 external
    • -
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 2x 10/100/1000 (intel I218-LM/Intel I210-AT)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x
Genuine 4-way x16 graphic power

  • Quad Strength Graphic Power – 4-Way PCI-E Gen3 x16 link supporting NVidia GeForce SLI and AMD CrossFireX on demand
  • Supreme Power Solution – Premium components deliver industry-leading power efficiency
  • 5-Way Optimization by Dual Intelligent Processors 5 – One click, total system optimization
  • Superb storage flexibility– onboard M.2 x4 and support for both ASUS PIKE II and ThunderboltEX II cards
  • Easy maintenance–ASUS Q-Code Logger, an easy-maintenance button and Dr. Power LED displays unusual power statuses


Details:
  • Chipset: Intel X99
  • Memory: 8x DDR4 DIMM, quad PC4-25600U/DDR4-3200 (OC)
  • Extension slots: 7x PCIe 3.0 x16 (5x x16, 2x x8), 1x M.2/M-Key (PCIe 3.0 x4, 2280/2260)
  • External connectors: 10x USB 3.0 (ASMedia/X99), 2x Gb LAN (Intel I210-AT/Intel I218-LM), 2x eSATA 6Gb/s (ASM1061), 5x jack, 1x S/PDIF (optical), 1x clear CMOS
  • Internal connectors: 4x USB 3.0 (X99), 4x USB 2.0, 10x SATA 6Gb/s (X99), 2x SATA 6Gb/s (ASM106SE), 2x SATA Express (occupied 4x SATA, X99/ASM106SE), 2x CPU fan 4-Pin, 4x fan 4-Pin, TPM-Header, Thunderbolt 2 AIC (5-Pin Header)
  • Audio: 7.1 (Realtek ALC1150), DTS Connect
  • RAID level: 0/1/5/10 (X99)
  • Multi-GPU: NVIDIA 4-Way SLI (x16/x16, x16/x16/x16, x16/x16/x16/x16), AMD 4-Way-CrossFireX (x16/x16, x16/x16/x16, x16/x16/x16/x16)
  • power connections: 1x 24-Pin ATX, 2x 8-Pin EPS12V, 1x 6-Pin PCIe
  • CPU-phases: 8
  • Graphics: not available
  • Special features: All solid capacitors, Diagnostic LED, 2x PLX PEX 8747 switch, ECC-support (Intel Xeon E5-16xx v3/E5-26xx v3), OC-socket



Manufacturer : ASUS
Factory number : 90SB04Q0-M0EAY0
Package weight : 2.525 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 - 3200 (OC)
    • RAM-Socket
    • 8x, max. 128 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • CEB
    • Width
    • 305 mm
    • Depth
    • 267 mm
  • Internal I/O Ports
    • PCI Express x16
    • 7
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 12x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z97 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 2x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 10x
    • USB 2.0 external
    • -
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 2x 10/100/1000 (intel I218-LM/Intel I210-AT)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Thunderbolt
    • 1x
Datasheet/manual