Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0R60 :: ASUS H110M-A/M.2 (1151)


ASUS H110M-A/M.2

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 185 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC887)
Full-featured micro-ATX (mATX) H110 with 5X Protection II for dependable stability, DDR4 support and M.2 connectivity.

  • 5X Protection II – Advanced hardware safeguards for all-around protection
  • DDR4 memory compatibility
  • Lightning-fast M.2 support
  • Epic gaming audio with LED-illuminated shielding
  • Media-acclaimed UEFI BIOS with EZ Flash 3
  • Fan Xpert: Active Quiet & Cool



Manufacturer : ASUS
Factory number : 90MB0R60-M0EAY0
Package weight : 0.739 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 185 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC887)