Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0QD0 :: ASUS B150M-Pro Gaming (1151)


ASUS B150M-Pro Gaming

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 234 mm
    • Depth
    • 218 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
Well-designed micro-ATX gaming board with gaming-optimized features and NVMe M.2

  • LGA1151 socket for 6th-genereation Intel® Core™ i7 / Core i5 / Core i3, Pentium® and Celeron processors
  • Dual-channel DDR4 2133 support
  • SupremeFX: Flawless audio that makes you part of the game
  • Intel Gigabit Ethernet and LANGuard: Top-speed protected networking
  • M.2: Ultra-speedy transfers for faster gaming
  • Gamer's Guardian: Highly-durable components and smart DIY features


Details:
  • Chipset: Intel B150
  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)
  • Extension slots: 1x PCIe 3.0 x16, 2x PCIe 3.0 x1, 1x M.2/M-Key (PCIe 3.0 x2, 2280/2260/2242)
  • External connectors: 1x HDMI, 4x USB 3.0, 4x USB 2.0, 1x Gb LAN (Intel I219-V), 3x jack, 1x PS/2 Combo
  • Internal connectors: 2x USB 3.0, 2x USB 2.0, 6x SATA 6Gb/s (B150), 1x CPU fan 4-Pin, 1x fan 4-Pin, 1x serial, TPM-Header
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX)
  • RAID level: not available
  • Multi-GPU: AMD 2-Way-CrossFireX (x16/x4)
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 6
  • Graphics: IGP (via CPU/APU)
  • Special features: µATX, audio+solid capacitors



Manufacturer : ASUS
Factory number : 90MB0QD0-M0EAY0
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® B150
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 234 mm
    • Depth
    • 218 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
Datasheet/manual