Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0Q90 :: ASUS E3 Pro Gaming V5 (1151)


ASUS E3 PRO GAMING V5

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® C232
    • Memory
    • DDR4 2133 ECC
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 3.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219LM)
    • Audio
    • 8 Channel (Asus SupremeFX)
Perfect ATX gaming board for Xeon E3-1200 v5 processors

  • LGA1151 socket for Intel® Xeon® E3-1200 v5 processors and 6th-genereation CoreTM, Pentium® and Celeron® processors
  • Dual-channel DDR4 2133 support
  • SupremeFX: Flawless audio that makes you part of the game
  • Sonic Radar ll: Scan and detect your enemies to dominate
  • Intel Gigabit Ethernet, LANGuard and GameFirst technology: Top-speed protected networking
  • RAMCache: Speed up your game loads
  • Gamer's Guardian: Highly-durable components and smart DIY features
  • USB 3.1 Type-A/C and M.2: Ultra-speedy transfers for faster gaming


Details:
  • Type: 1x Intel Socket 1151
  • Chipset: Intel C232
  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM), not available (RDIMM), not available (LRDIMM)
  • Extension slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x PCI, 1x M.2/M-Key (PCIe 3.0 x2, 2242/2260/2280/22110)
  • External connectors: 2x USB 3.1 (1x type-A + 1x type-C, ASM1142), 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal connectors: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (C232), 2x CPU fan 4-Pin, 3x fan 4-Pin, 1x serial, 1x TPM-Header
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX 2015)
  • RAID level: 0/1/5/10 (C232)
  • Multi-GPU: not available
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 8
  • Graphics: not available
  • Special features: audio+solid capacitors



Manufacturer : ASUS
Factory number : 90MB0Q90-M0EAY0
Package weight : 1.273 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® C232
    • Memory
    • DDR4 2133 ECC
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • -
    • M.2 (1)
    • 1x (PCIe 3.0 x2)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219LM)
    • Audio
    • 8 Channel (Asus SupremeFX)