Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0NS0 :: ASUS ROG Maximus VIII Impact (1151)


ASUS MAXIMUS VIII IMPACT

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - max. 4133 (OC)
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • -
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.1
Most powerful Z170 mini-ITX board with full-scale power, discrete audio and better upgradability

  • LGA1151 socket for 6th-gen Intel® Core™ desktop processors.
  • Dual DDR4 4133(OC) support.
  • Best gaming performance – Impact Power III, 5-Way Optimization with Auto-Tuning, Pro Clock, second-generation T-Topology
  • Best gaming audio – champion-level SupremeFX Impact III audio card with intuitive Sonic Studio II.
  • Best gaming networking – Best-in-class Intel® Gigabit Ethernet, LANGuard and GameFirst technologies.
  • Best gaming connectivity —2x2 802.11ac Wi-Fi with MU-MIMO , NVMe U.2 and USB 3.1 Type-A and Type-C for extreme-speed transfers and total compatibility.
  • Best gaming protection – Carefully-selected premium components for maximum durability.
  • ROG gives you more – More gaming-focused utilities, all free!


Details:
  • Chipset: Intel Z170
  • Memory: 2x DDR4 DIMM, dual PC4-33066U/DDR4-4133 (OC), max. 32GB (UDIMM)
  • Extension slots: 1x PCIe 3.0 x16, 1x M.2/E-Key (PCIe 2.0 x2, 2230, occupied with WiFi+BT module), 1x U.2/SFF-8639 (PCIe 3.0 x4)
  • External connectors: 1x HDMI 1.4, 2x USB 3.1 (1x type-A + 1x type-C, DSL6540), 4x USB 3.0, 1x Gb LAN (Intel I219-V), 3x jack, 1x S/PDIF (optical), 1x clear CMOS
  • Internal connectors: 2x USB 3.0, 4x SATA 6Gb/s (Z170), 1x CPU fan 4-Pin, 1x fan 4-Pin
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX Impact III), DTS Connect
  • RAID level: 0/1/5/10 (Z170)
  • Multi-GPU: not available
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 8
  • Graphics: IGP (via CPU/APU)
  • Special features: mini-ITX, All solid capacitors, Diagnostic LED, Bluetooth 4.0 + WLAN 802.11a/b/g/n/ac (433Mbps@2.4G + 867Mbps@5G, Qualcomm QCNFA364A)



Manufacturer : ASUS
Factory number : 90MB0NS0-M0EAY0
Package weight : 1.342 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - max. 4133 (OC)
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • -
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • -
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.1
Datasheet/manual