Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0MQ0 :: ASUS Z170I Pro Gaming (1151)


ASUS Z170I Pro Gaming

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 4000 (OC)
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.1

Minimum size, maximum gaming pleasure

  • LGA1151 socket for 6th generation Intel Core i7/i5/i3/Pentium®/Celeron® processors

  • Dual DDR4 4000 (OC) support

  • SupremeFX: Perfect sound takes the player right into the heart of the game

  • Sonic Radar II: Scan enemy movement, identify & win

  • Intel Gigabit Ethernet, LANGuard and GameFirst III technologies: Reliable network performance at maximum speed

  • 5-way optimization and Pro Clock technology: Overclocking – easy and stable

  • RAM cache: Load and start games faster!

  • Protection for gamers: Durable components and intelligent installation functions

  • 2x2 WIFI, USB 3.1 port, type A and M.2 interface: Maximum data transmission speed for ultra-fast gaming


Details:
  • Chipset: Intel Z170

  • Memory: 2x DDR4 DIMM, dual PC4-27200U/DDR4-3400 (OC), max. 32GB (UDIMM)

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe Mini Card (occupied with WIFI+BT module), 1x M.2/M-Key (PCIe 3.0 x4, 2280/2260/2242, rear)

  • External ports: 1x HDMI, 1x DisplayPort, 2x USB 3.1 (1x type A, ASM1142), 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 combo

  • Internal ports: 2x USB 3.0, 2x USB 2.0, 4x SATA 6Gb/s (Z170), 1x SATA Express (occupies 2x SATA, Z170), 1x CPU fan 4-pin, 2x fan 4-pin, TPM header

  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX)

  • RAID level: 0/1/5/10 (Z170)

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 8

  • Graphics: IGP (via CPU/APU)

  • Special features: Mini-ITX, Audio+solid capacitors, Bluetooth 4.0 + WIFI 802.11a/b/g/n/ac




Manufacturer : ASUS
Factory number : 90MB0MQ0-M0EAY0
Package weight : 1.039 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 4000 (OC)
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.1
Datasheet/manual