Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0M90 :: ASUS ROG Maximus VIII Hero (1151)


ASUS ROG Maximus VIII Hero

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3800 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Thunderbolt
    • 1x
Honed and optimized for perfectly-balanced enthusiast-grade gaming desktops

  • LGA1151 socket for 6th-gen Intel Core desktop processors.

  • Dual DDR4 3733 (OC) support.

  • Best gaming performance – 5-Way Optimization with Auto-Tuning, 2nd-generation T-Topology and OC design

  • Best gaming audio – reinvented SupremeFX 2015 with intuitive Sonic Studio II.

  • Best gaming networking – best-in-class Intel® Gigabit Ethernet, LANGuard and GameFirst technology.

  • Best gaming protection – carefully-selected premium components to ensure maximum durability.

  • ROG gives you more – more gaming-oriented utilities, all free
!

Details:
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-29866U/DDR4-3733 (OC), max. 64GB (UDIMM)

  • Extension slots: 3x PCIe 3.0 x16 (1x x16, 1x x8, 1x x4), 3x PCIe 3.0 x1, 1x M.2 (PCIe 3.0 x4)

  • External connectors: 1x HDMI 1.4, 1x DisplayPort 1.2, 2x USB 3.1 (type-A + type-C, ASM1142), 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Intel I219-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 Combo, 1x USB BIOS Flashback

  • Internal connectors: 4x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (Z170), 2x SATA 6Gb/s (ASM1061), 2x SATA Express (occupied 4x SATA, Z170), 2x CPU fan 4-Pin, 4x fan 4-Pin, TPM (Header), Thunderbolt 2 AIC (5-Pin Header)

  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX 2015), DTS Connect

  • RAID level: 0/1/5/10 (Z170), not available (ASM1061)

  • Multi-GPU: NVIDIA 2-Way SLI (x8/x8), AMD 3-Way-CrossFireX (x8/x8, x8/x8/x4)

  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V

  • CPU-phases: 10

  • Graphics: IGP

  • Special features: audio+solid capacitors, Diagnostic LED



Manufacturer : ASUS
Factory number : 90MB0M90-M0EAY0
Package weight : 2.046 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3800 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Thunderbolt
    • 1x
Datasheet/manual