Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0LX0 :: ASUS ROG Maximus VIII Ranger (1151)


ASUS ROG Maximus VIII Ranger

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Thunderbolt
    • 1x
Highly-affordable ROG ATX Z170 board with epic performance and gaming-oriented design

  • LGA1151 socket for 6th-gen Intel® Core™ desktop processors.

  • Dual DDR4 3400 (OC) support.

  • Best gaming performance – 5-Way Optimization with Auto-Tuning, 2nd-generation T-Topology and OC design

  • Best gaming audio – reinvented SupremeFX 2015 with intuitive Sonic Studio II.

  • Best gaming networking – best-in-class Intel® Gigabit Ethernet, LANGuard and GameFirst technology.

  • Best gaming protection – carefully-selected premium components to ensure maximum durability.

  • ROG gives you more – more gaming-oriented utilities, all free!



Manufacturer : ASUS
Factory number : 90MB0LX0-M0EAY0
Package weight : 1.735 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3400 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 2x
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Asus SupremeFX)
    • Thunderbolt
    • 1x
Datasheet/manual