0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0LR0 :: ASUS Z170-Deluxe (1151)

Item-No.: ASUSMB 90MB0LR0
€156,90
€154,90




ASUS Z170-Deluxe

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3733 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 4
    • PCI
    • -
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 6x
    • USB 3.0 (external)
    • 1x
    • USB 2.0 external
    • 1x
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 2x 10/100/1000 (Intel I219V / I211-AT)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.0
    • Thunderbolt
    • 1x
Unleash performance with one click and exclusive OC design, plus unparalleled connectivity with 3x3 802.11ac Wi-Fi

  • 5-Way Optimization: One click optimizes your entire system with a dedicated water-pump header on board
  • ASUS Pro Clock Technology: Extends base clocks and improves stability for extreme overclocking
  • 6 USB 3.1 onboard: 5 Type-A ports and 1 reversible Type-C port
  • Dual 32Gbit/s ultra-fast M.2 x4: Onboard and PCIe add-in card
  • Hyper Kit: Bundled for instant U.2 support



Manufacturer : ASUS
Factory number : 90MB0LR0-M0EAY0
Package weight : 2.229 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 up to max. 3733 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 4
    • PCI
    • -
    • SATA internal
    • 8x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • Display port
    • 1x
    • USB 3.1 (external)
    • 6x
    • USB 3.0 (external)
    • 1x
    • USB 2.0 external
    • 1x
    • PS/2
    • -
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 2x 10/100/1000 (Intel I219V / I211-AT)
    • Audio
    • 8 Channel (Realtek ALC1150)
    • Wireless
    • 802.11a/b/g/n/ac
    • Bluetooth
    • V 4.0
    • Thunderbolt
    • 1x