Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0JG1 :: ASUS ROG Rampage V Extreme/U3.1 (2011-3)


ASUS RAMPAGE V EXTREME/U3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 up to max. 3300 (OC)
    • RAM-Socket
    • 8x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • EATX
    • Width
    • 305 mm
    • Depth
    • 272 mm
  • Internal I/O Ports
    • PCI Express x16
    • 5
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 12x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, X99/ASMedia assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.1 (external)
    • 2x (plug-in card)
    • USB 3.0 (external)
    • 10x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Thunderbolt
    • 1x
Most powerful X99 motherboard with OC Panel and USB 3.1 Type-A (Dual) card bundled

  • Intel® Core™ i7 processors on LGA 2011-v3 socket
  • Intel X99 Express chipset
  • OC Socket, OC Panel, Safe Boot and ReTry buttons – Powerful tuning kit for breaking records
  • Extreme Engine Digi+ IV – Primo components for rock-steady power
  • DirectCU, X-Socket II, multiple thermal sensors and Fan Xpert 3 – Stay even cooler
  • PCI Express 3.0 x4 M.2, dual SATA Express, 3T3R 802.11ac Wi-Fi – Unparalleled connectivity with blistering-fast transfer speeds
  • SupremeFX 2014, Sonic Radar II, Intel Ethernet, LANGuard, GameFirst III, KeyBot, RAMDisk – Hear more, banish lag, accelerate loading and control
  • USB 3.1 Type-A Card (Dual) bundled


Details:
  • Chipset: Intel X99
  • Memory: 8x DDR4 DIMM, quad PC4-26400U/DDR4-3300 (OC), max. 128GB (UDIMM), not available (RDIMM)
  • Extension slots: 4x PCIe 3.0 x16 (2x x16, 2x x8), 1x PCIe 2.0 x16 (x4, shared), 1x PCIe 2.0 x1, 1x M.2/M-Key (PCIe 2.0 x4, 22110/2280/2260)
  • External connectors: 10x USB 3.0 (ASMedia), 2x USB 2.0, 1x Gb LAN (Intel I218-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 Combo, 1x clear CMOS
  • Internal connectors: 4x USB 3.0 (X99), 4x USB 2.0, 10x SATA 6Gb/s (X99), 2x SATA 6Gb/s (ASMedia), 2x SATA Express (occupied 4x SATA, X99/ASMedia), 2x CPU fan 4-Pin, 6x fan 4-Pin, 2x serial, TPM-Header, Thunderbolt 2 AIC (5-Pin Header)
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX), DTS Connect
  • RAID level: 0/1/5/10 (X99)
  • Multi-GPU: NVIDIA 4-Way SLI (x16/x16, x16/x8/x8, x16/x8/x8/x8), AMD 4-Way-CrossFireX (x16/x16, x16/x8/x8, x16/x8/x8/x8)
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V, 1x 4-Pin ATX12V, 1x 4-pin molex
  • CPU-phases: 8
  • Graphics: not available
  • Special features: E-ATX (SSI EEB), audio+solid capacitors, Diagnostic LED, WLAN 802.11a/b/g/n/ac, incl. ASUS PC panel, incl. USB 3.1 PCIe Add-In Card (2x type-A), OC-socket



Manufacturer : ASUS
Factory number : 90MB0JG1-M0EAY0
Package weight : 3.882 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 2011-3
    • Chip set
    • Intel® X99
    • Memory
    • DDR4 2133 up to max. 3300 (OC)
    • RAM-Socket
    • 8x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Without
  • Measures
    • Format
    • EATX
    • Width
    • 305 mm
    • Depth
    • 272 mm
  • Internal I/O Ports
    • PCI Express x16
    • 5
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 12x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, X99/ASMedia assigned)
    • M.2 (1)
    • 1x (PCIe 2.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.1 (external)
    • 2x (plug-in card)
    • USB 3.0 (external)
    • 10x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I218V)
    • Audio
    • 8 Channel (Asus ROG SupremeFX)
    • Wireless
    • 802.11a/b/g/n/ac
    • Thunderbolt
    • 1x
Datasheet/manual