Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS H81M-PLUS :: ASUS mainboard socket 1150


ASUS H81M-PLUS

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 183 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC887)

The Asus H81M-PLUS is based on the Intel H81 Express chip set and supports Intel processors for the socket 1150. It has two RAM slots and supports up to 16 GB of DDR3 memory in dual-channel operation. When using 22 nm Haswell processors, the µATX motherboard H81M-PLUS provides powerful graphics with HDMI, DVI-D and VGA ports. Other features of the H81M PLUS include a PCIe x16 slot. In addition, the H81M-PLUS has 8-channel sound, Gigabit LAN, two SATA3 ports and two USB 3.0 interfaces.

Details:
• Chip set: Intel H81
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 2.0 x16, 3x PCIe 2.0 x1
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0 (ASM1042), 4x USB 2.0, 1x Gb LAN (RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0 (H81), 4x USB 2.0, 2x SATA 6Gb/s (H81), 2x SATA II (H81), 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial
• Audio: 7.1 (ALC887)
• RAID Level: without
• Multi-GPU: no
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Special features: µATX all solid capacitors, UEFI



Manufacturer : ASUS
Factory number : 90MB0GI0-M0EAY0
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 183 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC887)
Datasheet/manual