Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS H81M-K :: ASUS mainboard socket 1150


ASUS H81M-K

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 226 mm
    • Depth
    • 175 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 2x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8 Channel (Realtek ALC887)

Micro ATX H81 motherboard with an intuitive UEFI BIOS, excellent integrated graphics performance and unique USB 3.0 performance

• New UEFI BIOS — friendlier, easier, and more intuitive with helpful info added
• USB 3.0 Boost (UASP support) — up to 170% faster data transfer speeds than with conventional USB 3.0
  • AI Suite 3 — direct access to innovative ASUS features

  • • GPU Boost — iGPU (integrated graphics processing unit) enhance graphics performance instantly and in real time!
    • EPU — comprehensive energy efficiency and detailed processor utilisation configuration

    Details:
    • Chip set: Intel H81 C1
    • Memory slots: 2x DDR3, dual PC3-12800U
    • Expansion slots: 1x PCIe 2.0 x16, 2x PCIe 2.0 x1
    • External ports: 1x VGA, 1x DVI-D, 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
    • Internal ports: 4x USB 2.0, 2x SATA 6Gb/s (H81), 2x SATA 3Gb/s (H81), 1x 4-pin CPU fan, 1x 4-pin fan
    • Audio: 7.1 (ALC887)
    • RAID level: N/A
    • Multi GPU: N/A
    • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
    • Special features: µATX, UEFI

    Media-renowned UEFI BIOS from ASUS provides the smoothest mouse-controlled graphical BIOS, and now features more intuitive functions to quickly take you to favourite BIOS pages and frequently-accessed settings through custom shortcuts. You can even write quick notes in-BIOS for future reference, view an activity log of setting changes and modifications, and rename SATA ports. EZ Mode has a whole new look, upgraded with extra-friendly capabilities like detailed fan controls, XMP profile settings, SATA information, and fast clock adjustment. Together, these perfect your BIOS experience.



    Manufacturer : ASUS
    Factory number : 90MB0HI0-M0EAY0
    Package weight : 0.715 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • 1150
      • Chip set
      • Intel® H81
      • Memory
      • DDR3 1066 up to max. 1600
      • RAM-Socket
      • 2x, max. 16 GB
      • Raid
      • -/-
      • Graphics
      • Chipset/CPU
    • Measures
      • Format
      • Micro ATX
      • Width
      • 226 mm
      • Depth
      • 175 mm
    • Internal I/O Ports
      • PCI Express x16
      • 1
      • PCI Express x1
      • 2
      • PCI
      • -
      • SATA internal
      • 2x 6 Gb/s, 2x 3 Gb/s
      • USB 3.0 internal
      • -
      • USB 2.0 internal
      • 4x
      • serieller Port (internal)
      • -
      • parallel Port (Internal)
      • -
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 1x
      • HDMI
      • -
      • Display port
      • -
      • USB 3.0 (external)
      • 2x
      • USB 2.0 external
      • 2x
      • PS/2
      • 2x
      • serial Port (extern)
      • -
      • parallel Port (external)
      • -
    • Interfaces
      • LAN
      • 1x 10/100/1000 (Realtek 8111G)
      • Audio
      • 8 Channel (Realtek ALC887)
    Datasheet/manual