Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS B85M-G :: ASUS mainboard socket 1150


ASUS B85M-G B85 (C2)

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 233 mm
    • Depth
    • 193 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8-channel
Key data:
• Intel B85
• Memory slots: 4x DDR3
• Expansion slots: 1x PCIe 3.0 x16, 2x PCIe 2.0 x1
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111G), 5.1 Audio (ALC887-VD2), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6Gb/s, 2x SATA II, 1x PWM CPU fan, 1x PWM fan, 1x serial, 1x parallel
• Special features: µATX all solid capacitors, UEFI

Details:

CPU
LGA1150 Haswell
Support Intel 22 nm CPU
Supports Intel® Turbo Boost Technology 2.0*
*The Turbo Boost Technology 2.0 support depends on the CPU types.
** Refer to www.asus.com for Intel® CPU support list

Chip set
Intel® B85 Express chip set

Memory
4x DIMM, max. 32 GB, DDR3 1600/333/1066, non-ECC, un-buffered memory
Dual Channel Memory Architecture
* When installing total memory of 4 GB capacity or more, Windows® 32-bit operation system may only recognize less than 3 GB. Hence, a total installed memory of less than 3 GB is recommended.

Expansion slots
1x PCIe 3.0/2.0 x16 slot
2x PCIe x 1

VGA Output
Supports HDMI with max. resolution 4096 x 2160 @ 24 Hz/2560 x 1600@60Hz
Supports DVI-D with max. resolution 1920 x 1200 @ 60 Hz
Supports D-Sub with max. resolution 1920 x1200 @ 60 HZ
Max. UMA memory: 1G

Storage
2x SATA 3.0 Gb/s ports
4x SATA 6.0 Gb/s ports

LAN
Realtek® RTL8111G PCIe Gigabit LAN controller

Audio
ALC887-VD2 8-CH. High Definition Audio Codec
- Support multi-streaming

USB
8x USB 2.0 ports (4 ports at mid-board, 4 ports at back panel)
4x USB 3.0 ports (2 ports at mid-board, 2 ports at back panel)

Back panel I/O ports
1x PS/2 keyboard (purple)
1x PS/2 mouse (green)
1x D-Sub
1x DVI
1× HDMI
1x RJ45 port
4x USB 2.0
2x USB 3.0
3x audio jacks

Internal connectors
2x USB2.0 connectors support additional 4 USB ports
1x USB3.0 connectors support additional 2 USB ports
2x SATA 3.0Gb/s connectors
4x SATA 6.0Gb/s connectors
1x 24-pin ATX power connector
1x 4-pin ATX 12 V power connector
1x 4-pin CPU QFan connector
1x 4-pin chassis fan connector
1x front panel audio connector
1x front panel header
1x S/PDIF out header
1x speaker header
1x LPT header
1x COM header

BIOS
64 Mb Flash ROM, EFI BIOS, PnP, DMI v2.0, WfM2.0, SMBIOS v2.7, ACPI v2.0a,SLP3.0, EUP-ready

Manageability
WOL, PXE, PME wake up

Accessories
1x I/O shield
2x serial ATA 6.0 Gb/s cable
1x Support DVD
1x User Manual

Support DVD
Drivers
ASUS utilities
ASUS update
Anti-virus software (OEM version)

Factor
uATX Form Factor 9.2 x 7.6 inches (23.3 cm x 19.3 cm)



Manufacturer : ASUS
Factory number : 90MB0G50-M0EAY5
Package weight : 0.884 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® B85
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 233 mm
    • Depth
    • 193 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • Audio
    • 8-channel
Datasheet/manual