Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR P4I65G :: ASRock mainboard socket 478


ASRock P4I65G, i865G

  • Product Description
  • Technical information
  • General
    • Socket
    • Base 478
    • Chip set
    • Intel® 865G + ICH5
    • Memory
    • DDR 266 up to max. 400
    • RAM-Socket
    • 2x DDR 400 max. 2 GB
    • Raid
    • -/-
    • Graphics
    • Intel® Extreme Graphics 2
    • Assembly
    • 1x AGP 8X
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 198 mm
  • Internal I/O Ports
    • PCI Express x16
    • -
    • PCI Express x1
    • -
    • PCI
    • 3
    • SATA internal
    • 2x 1.5 Gb/s
    • ATA
    • 1x
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • -
    • USB 2.0 external
    • 6x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • 1x
  • Interfaces
    • LAN
    • 1x 10/100 (Realtek 8101L)
    • Audio
    • 6 Channel (Cmedia 9761A)

Supported processors:
• Socket 478 for Intel® Pentium® 4/Celeron® D (Prescott, Northwood, Willamette)
• 800/533/400MHz FSB
• Supports Hyper-Threading Technology
• Supports Untied Overclocking Technology

Chip set:
• Northbridge: Intel® 865G
• Southbridge: Intel® ICH5

Main memory:
• Dual channel DDR technology
• 2x DDR slots, max. 2 GB
• Supports DDR400/333/266 non-ECC, unbuffered RAM

Graphics:
• Integrated Intel® Extreme Graphics 2
• DirectX 8.0
• Max. 96 MB shared memory

Sound:
• Cmedia 9761A 5.1 channel audio CODEC

Network:
• Realtek PCI LAN 8101L 10/100mbit
• Supports Wake-On-LAN
• Supports PXE

Slots;
• 3x PCI slots
• 1x AGP 8X slot
• 1x AMR slot

Internal connections:
• 2x SATA 1.5 Gb/s (no "RAID" and "hot plug")
• 2x ATA100 IDE connections (supports 4 IDE devices)
• 1x Floppy connection
• 1x IR header
• 1x COM port
• CPU/chassis FAN connection
• 20-pin ATX power connection
• 4-pin 12V power connection
• CD in header
• AUX in header
• Front panel audio connector
• 2x USB 2.0 port (4 USB 2.0 ports, 2 of which are shared with USB4_5)

Rear panel connections:
• 1x PS/2 mouse port
• 1x PS/2 keyboard port
• 1x VGA port
• 1x parallel port (ECP/EPP support)
• 6x ready-to-use USB 2.0 ports
• 1x RJ-45 LAN port
• Audio jack: Line in/front speaker/microphone



Manufacturer : ASROCK
Factory number : 90-MXG2R0-A0UAYZ
Package weight : 0.975 kg
RoHS : conform
Technical information
  • General
    • Socket
    • Base 478
    • Chip set
    • Intel® 865G + ICH5
    • Memory
    • DDR 266 up to max. 400
    • RAM-Socket
    • 2x DDR 400 max. 2 GB
    • Raid
    • -/-
    • Graphics
    • Intel® Extreme Graphics 2
    • Assembly
    • 1x AGP 8X
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 198 mm
  • Internal I/O Ports
    • PCI Express x16
    • -
    • PCI Express x1
    • -
    • PCI
    • 3
    • SATA internal
    • 2x 1.5 Gb/s
    • ATA
    • 1x
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • USB 3.0 (external)
    • -
    • USB 2.0 external
    • 6x
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • 1x
  • Interfaces
    • LAN
    • 1x 10/100 (Realtek 8101L)
    • Audio
    • 6 Channel (Cmedia 9761A)
Datasheet/manual