Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H81M-ITX :: ASRock mainboard socket 1150


ASRock H81M-ITX

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Qualcomm Atheros AR8171)
    • Audio
    • 8-channel

Details:
• Chip set: Intel H81 C1
• Memory slots: 2x DDR3, dual PC3-12800U
• Expansion slots: 1x PCIe 2.0 x16
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x eSATA (H81), 1x Gb LAN (AR8171), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 combo
• Internal connections: 2x USB 2.0, 2x SATA 6 Gb/s (H81), 1x 4-pin CPU fan, 1x 4-pin fan
• Audio: 7.1 (Realtek ALC892)
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Features: Mini-ITX, all solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGPN0-A0UAYZ
Package weight : 0.762 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s
    • USB 3.0 internal
    • -
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Qualcomm Atheros AR8171)
    • Audio
    • 8-channel