Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H81M-HDSR2 :: ASRock H81M-HDS R2.0 (1150)


ASRock H81M-HDS R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • Audio
    • 6 Channel (Realtek ALC662)

Attractively priced motherboard socket 1150 from ASRock

Solid performance data with three graphic outputs.

Details:
  • Chipset: Intel H81 (C2)

  • Memory: 2x DDR3 DIMM, dual PC3-12800U/DDR3-1600, max. 16 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 2x USB 3.0 (H81), 4x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jacks, 1x PS/2 combo

  • Internal ports: 2x USB 3.0 (ASM1042), 4x USB 2.0, 2x SATA 6 Gb/s, 2x SATA 6 Gb/s, 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, TPM (header)

  • Audio: 5.1 (Realtek ALC662)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • Graphics: JGP

  • Special features: µATX, all solid capacitors, C2 stepping




Manufacturer : ASROCK
Factory number : 90-MXGX80-A0UAYZ
Package weight : 0.656 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H81
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA internal
    • 2x 6 Gb/s, 2x 3 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Realtek 8111GR)
    • Audio
    • 6 Channel (Realtek ALC662)