Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H110M-ITX :: ASRock H110M-ITX (1151)


ASRock H110M-ITX

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 3x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC892)

Details:
  • Chipset: Intel H110

  • Memory: 2x DDR4 DIMM, dual-PC4-17000U/DDR4-2133, max. 32 GB (UDIMM)

  • Expansion slots: 1x PCIe 3.0 x16

  • External ports: 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Intel I219-V), 3x jacks, 1x PS/2 Combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s (H110), 1x 4-pin CPU fan, 1x 4-pin fan, TPM header

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • CPU phases: 5

  • Graphics: IGP (via CPU/APU)

  • Special features: Mini-ITX, audio + solid capacitors


Intel H110 Express chipset
The Intel express chipset was designed as a single chipset and supports the Intel Core i7, Core i5, Core i3, Pentium and sixth-generation Celeron processors for the LGA1151 socket. Serial point-to-point connections give the chipset greater bandwidth and stability and improved performance. The chipset also natively supports up to four USB 3.0 interfaces for up to ten times as fast data transfer compared to USB 2.0. The Intel H110 Express chipset also supports iGPU, so that integrated Intel graphics processors can be used.



Manufacturer : ASROCK
Factory number : 90-MXB0N0-A0UAYZ
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 3x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • USB 3.0 (external)
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC892)