Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-F2A88XN-WIFI :: FM2+ gigabyte mainboard socket


Gigabyte GA-F2A88XN-WIFI

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 2x
  • Interfaces
    • LAN
    • 10/100/1000 Realtek
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • Measures
    • Format
    • Mini ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm

The Gigabyte GA-F2A88xn-WIFI is based on the AMD-A88X chipset and supports AMD APUs with integrated graphics in the socket FM2 and FM2+. It has two DIMM slots and supports up to 64 GB of DDR3 memory in dual-channel operation. Depending on the APU, the mini ITX mainboard GA-F2A88xn-WIFI has powerful graphics with HDMI and DVI-D connectors. The Gigabyte GA-F2A88xn-WIFI include a Gigabit-LAN-connection, wireless LAN with up to 867 Mbit/s, 8-channel soundchip, four SATA3 ports and four USB 3.0 interfaces. The mainboard of the Ultra Durable 4 Plus series has the highest quality voltage transformer and capacitors for even better stability.

Details:
• Chipset: AMD A88X
• Memory slots: 2 x DDR3, dual PC3-17066U
• Expansion slots: 1 x PCIe 3.0 x16 slot, 1 x PCIe mini card (occupied with WiFi+BT-module)
• External ports: 1 x DVI-D, 2 x HDMI, 2 x USB 3.0, 4 x USB 2.0, 1 x Gb LAN (Realtek), 5 x jack, 1 x S/PDIF (Toslink), 1 x PS/2 Combo
• Internal ports: 2 x USB 3.0, 2 x USB 2.0, 4 x SATA 6GB/s (A88X), 1 x 4-pin CPU fan, 1 x 4-pin fan
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (A88X)
• Multi-GPU: N/A
• Power connections: 1 x 24-pin ATX, 1 x 4-pin ATX12V
• Special features: Mini-ITX, all solid capacitors, UEFI, WLAN 802.11a/b/g/n/ac, Bluetooth® 4.0



Manufacturer : GIGABYTE
Factory number : GA-F2A88XN-WIFI
Package weight : 0.944 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 4x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • HDMI
    • 2x
  • Interfaces
    • LAN
    • 10/100/1000 Realtek
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • Measures
    • Format
    • Mini ITX
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual