Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-F2A88XM-D3HP :: GIGABYTE GA-F2A88XM-D3HP (FM2+)


Gigabyte GA-F2A88XM-D3HP

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 8x (6 Gb/s)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • LAN
    • 10/100/1000 Realtek
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm

The GIGABYTE GA-F2A88XM-D3HP is based on the AMD-A88X chipset and supports AMD APUs with integrated graphics. It has four DIMM slots and supports up to 64 GB of DDR3 RAM in dual-channel operation. Depending on the APU, the µATX mainboard GA-F2A88XM-D3HP provides high-performance graphics with DVI, HDMI and VGA connections. Other features of the GA-F2A88XM-D3HP include a Gigabit LAN connection with Realtek chipset, an 8-channel sound chip (Realtek ALC887), eight SATA3 connectors, two USB 3.0 type-A ports plus a USB 3.1 type-C port and a USB-3.1 type-A port.

Details:
  • Chipset: AMD A88X

  • Memory: 4x DDR3 DIMM, dual PC3-19200U/DDR3-2400 (OC), max. 64 GB (UDIMM)

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 1x PCIe 2.0 x1, 1x PCI

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (type A + type C, ASM1142), 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek), 3x jacks, 1x PS/2 combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 8x SATA 6 Gb/s (A88X), 1x CPU 4-pin fan, 2x 4-pin fan, 1x serial, 1x parallel, TPM header

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (A88X)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 6

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, all solid capacitors




Manufacturer : GIGABYTE
Factory number : GA-F2A88XM-D3HP
Package weight : 1.087 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 8x (6 Gb/s)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • LAN
    • 10/100/1000 Realtek
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual