Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMBA 90MB0RB0 :: ASUS M5A78L-M PLUS/USB3 (AM3+)


ASUS M5A78L-M PLUS/USB3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • Hybrid CrossFireX
    • CPU-phases
    • 5
    • Graphics
    • AMD Radeon 3000
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 6x (3 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 4-Pin ATX12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • parallel Port (Internal)
    • 1x
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 1x 4-Pin
    • Header
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111H)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 229 mm

High-quality micro-ATX motherboard with audio shielding and fast USB 3.0 connectivity

  • Supports AM3+ processors

  • Anti-surge protection — optimum protection for the entire system

  • ASUS EPU — saves energy across the entire system

  • Low EMI — 50% less radiation


Details:
  • Chipset: AMD 760G/SB710

  • Memory: 4x DDR3 DIMM, dual PC3-16000E/DDR3-2000 (OC), max. 32 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1, 1x PCI

  • External ports: 1x VGA, 1x DVI, 1x HDMI, 4x USB 2.0, 2x USB 3.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 Combo

  • Internal ports: 4x USB 2.0, 2x USB 3.0, 6x SATA 3 Gb/s (SB710), 1x CPU fan 4-pin, 1x fan 3-pin, 1x serial, 1x LPT

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/10 (SB710)

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • Graphics: ATI Radeon HD 3000

  • Special features: µATX, all solid capacitors




Manufacturer : ASUS
Factory number : 90MB0RB0-M0EAY0
Package weight : 0.936 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • Hybrid CrossFireX
    • CPU-phases
    • 5
    • Graphics
    • AMD Radeon 3000
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 6x (3 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 4-Pin ATX12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • parallel Port (Internal)
    • 1x
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 1x 4-Pin
    • Header
    • -
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 4x
    • PS/2
    • 1x
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111H)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 229 mm
Datasheet/manual