Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMBA 90MB0JQ0 :: ASUS ROG Crossblade Ranger (FM2+)


ASUS Crossblade Ranger

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 - 2666 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • ASUS SupremeFX 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • 3-Way-CrossFireX (x16/x4, x8/x8/x4)
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 2
    • SATA internal
    • 8x (6 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • -
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 3x 4-Pin
    • Header
    • 1x TPM
  • External I/O Ports
    • Audio Connector
    • 6x Klinke, 1x S/PDIF (optisch)
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • USB 3.0 external Type A
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Interfaces
    • LAN
    • 10/100/1000 (Intel I211-AT)
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
ROG's flagship AMD FM2+ ATX gaming motherboard boosts your game with superb networking and audio performance

  • AMD Socket FM2+ Athlon™/A-series processors
  • AMD A88X FCH (Bolton D4) chipset
  • Intel™ Ethernet + LANGuard + GameFirst III – Game networking taken to the next level
  • SupremeFX 2014 + Sonic Radar II – New and improved audio that’s beyond compare
  • KeyBot – An instant keyboard upgrade
  • Gamer’s Guardian - All-round protection for the best quality, reliability and durability



Manufacturer : ASUS
Factory number : 90MB0JQ0-M0EAY0
Package weight : 1.979 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 - 2666 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • ASUS SupremeFX 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • 3-Way-CrossFireX (x16/x4, x8/x8/x4)
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 2
    • SATA internal
    • 8x (6 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • -
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 3x 4-Pin
    • Header
    • 1x TPM
  • External I/O Ports
    • Audio Connector
    • 6x Klinke, 1x S/PDIF (optisch)
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • USB 3.0 external Type A
    • 4x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Interfaces
    • LAN
    • 10/100/1000 (Intel I211-AT)
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual