Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS M5A97R2 :: Motherboard socket AM3+ ASUS


ASUS M5A97 R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111F)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 229 mm

Asus M5A97 R2.0 970 RG SA
Sound, G-LAN, SATA3, USB 3.0 AMD 970 ATX 2x PCIe x16,
CrossFireX AM3+

• AMD 970/SB950
• AMD AM3+ FX™/Phenom™ II and Athlon™ II/Sempron™ 100 series processors
• Memory slots: 4x DDR3, max. 32GB
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x16 (electrical only x4), 2x PCIe 2.0 x1, 2x PCI
• External ports: 2x USB 3.0 (ASMedia), 6x USB 2.0, 1x Gb LAN (RTL8111F), 7.1 Audio (ALC887), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0 (ASMedia), 6x USB 2.0, 6x SATA 6 Gb/s RAID 0/1/5/10 (SB950), 1x PWM CPU fan, 3x PWM fan, 1x serial
• Features: All solid capacitors, UEFI, AMD CrossFireX
• Windows 8 ready



Manufacturer : ASUS
Factory number : 90-MIBJK0-G0EAY0MZ
Package weight : 1.38 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111F)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 229 mm