Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS A88XM-PLUS :: FM2+ ASUS motherboard socket


ASUS A88XM-Plus

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 8x (6 Gb/s)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111G)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 234 mm

A88X motherboard with FM2+ socket boosts integrated graphics on all APUs and features intuitive UEFI BIOS

• GPU Boost — unlock integrated graphics performance for up to 30% boost
• ASUS 5X PROTECTION — all-round protection for optimum quality, reliability and stability
• Fan Xpert 2 — comprehensive fan control for the perfect combination of cool and quiet
• New UEFI BIOS — friendlier, easier, and more intuitive with helpful info added
• USB 3.0 Boost (UASP support) — up to 170% faster data transfer speeds than with conventional USB 3.0

Details:
• Chip set: AMD A88X
• Memory slots: 4x DDR3, dual PC3-19200U (OC)
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 1x PCIe 2.0 x1, 1x PCI
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111G), 3x jack, 1x PS/2 mouse, 1x PS/2 keyboard
• Internal ports: 2x USB 3.0, 6x USB 2.0, 8x SATA 6Gb/s (A88X), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, 1x parallel
• Audio: 7.1 (ALC887)
• RAID level: 0/1/5/10 (A88X)
• Multi GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Special features: µATX all solid capacitors, UEFI



Manufacturer : ASUS
Factory number : 90MB0H50-M0EAY0
Package weight : 1.026 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • Realtek ALC887 8 channel
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 1
    • SATA internal
    • 8x (6 Gb/s)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • LAN
    • 10/100/1000 (RTL8111G)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 234 mm