Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT POTI L :: Arduino TinkerKit linear Potentiometer

Item-No.: TINKERKIT POTI L
€5,80



Bargain Item!
Limited amount available.

TINKERKIT POTI L

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
Linear Pot

A Linear Potentiometer is a commonly used variable resistor. It can often be found as a volume controller on radios and TVs. By moving the slider you can vary the output voltage between 0 and 5V. This value is sent through the middle pin of the pot.

Output
This module outputs 5v when the slider is at one end and 0v when moved in the opposite way. When connected to an input on the Arduino™ using the TinkerKit Shield, you can expect to read values going from 0 to 1023.

Module Description
This module features a 4k7 Ohm linear potentiometer, a signal amplifier, the standard TinkerKit 3pin connector, a green LED that signals that the module is correctly powered and a yellow LED whose brightness changes according to the position of the potentiometer.

This module is a SENSOR. The connector is an OUTPUT which must be connected to one of the INPUT connectors on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T000150
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual