Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT KAB100 :: Arduino TinkerKit connection cable, 100 cm


TINKERKIT KAB100

  • Product Description
  • Technical information
  • General
    • Category
    • Cable

Cable for TinkerKit modules and shields, 100 cm long with 3-pin connector at each end.



Manufacturer : ARDUINO
Factory number : T020080
Package weight : 0.017 kg
Technical information
  • General
    • Category
    • Cable
Datasheet/manual