Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT 5 GE :: Arduino TinkerKit 5-mm LED module, yellow

Item-No.: TINKERKIT 5 GE
€3,85



Bargain Item!
Limited amount available.

TINKERKIT 5 GE

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
5-mm yellow LED

This 5-mm LED can be powered by the Arduino™ pin.

Input
Arduino™ provides a maximum of 40 mA per pin, which is enough to operate the LED.

Description
This module has a 5-mm LED, the standard TinkerKit 3-pin connector and a yellow LED that indicates that the module is connected correctly.

This module is an actuator. The connectors are inputs and need to be connected to one of the output connectors on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T010113
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual