0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI USV+ :: UPS+ for the Raspberry Pi


RPI USV+

  • Product Description
  • Technical information
  • General
    • Category
    • Current
The UPS+ is an expansion board for the Raspberry Pi. The expansion means you can ensure that the Pi will shut down safely in the event of a power failure.
It makes corrupt and faulty file systems on an SD card a thing of the past.

You can monitor and control the status of the UPS+ by installing the PiUPS monitor onto the Pi's operating system.
• Safe shutdown of the Raspberry Pi
• Bridging of longer power failures
• Manual shutdown of the Pi using a button on the UPS+

For all 40-pin I/O Raspberry Pi models (e.g. Raspberry Pi 3)

USB input primary voltage: +5 V DC microUSB
Alternative input primary voltage: +5 V DC to +25 V DC
Output current: up to 2000 mA
Output voltage: +5 V DC +/-0.2 V
Communication I²C bus via 0x30 address

Connections: microUSB, INa (battery connection), INext (alternative primary input 5 - 25 V DC)
Switch: S1 (for turning on and off)
LED: red = battery operation / yellow = battery is full, flashing = battery is charging / green1 = primary input operation / green2 flashing = functioning correctly

Possible battery:
Battery type: lithium-ion (Li-ion) or lithium polymer (LiPo)
Cells: 1
Voltage: +3.7 V
Discharge current: min. 3 A
Charging voltage: +4.2 V
Charging current: 100 mA

Dimensions (LxWxH): 65 x 56.5 x 20 mm

Note: Raspberry Pi and battery not included in delivery



Manufacturer : RITTER ELEKTRONIK
Factory number : E-002-4865
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Category
    • Current