Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI USB 2 RS232 :: Raspberry Pi converter, USB to USB + RS232


RPI USB 2 RS232

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

This converter board by Delock enables you to expand your Raspberry Pi via the micro USB port or the USB pin header. This gives you two USB A ports as well as one Sub-D 9 RS-232 port and one 9-pin pin header for the second RS-232 port.

Technical data
• Connections:
1 x USB 2.0 type Micro-B female
1 x 5-pin USB 2.0 pin header (4 pins connected)
1 x 2-pin power connector
2 x USB 2.0 type A female
1 x serial RS-232 DB9 male
1 x 9-pin serial RS-232 pin header
• Chipset: Prolific PL2303RA + Renesas D720114
• Data transfer rates:
- serial up to 230.4 Kb/s
- USB 2.0 up to 480 Mb/s
• Compliant with OHCI 1.0a and EHCI 0.95
• 2 x jumper for selection of RI or 5 V output for each RS-232 port on pin 9
• 1 x jumper for setting the power supply via USB or 2-pin power connector
• Dimensions: (L x W x H): approx. 66 x 64 x 18 mm
• OS independent, no driver installation necessary

System requirements
• One free USB port
• USB connection cable

Package contents
• Converter
• Serial connecting cable
• 4 x screws
• 4 x nuts
• 4 x spacer bolts



Manufacturer : DELOCK
Factory number : 62649
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter