Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI RS485 :: Raspberry Pi RS485 interface


RPI RS485

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

With this adapter you can add an RS485 interface to your Raspberry Pi.

The POIs are looped through and can therefore continue to be used.

Dimensions (W x D x H): 3.5 x 5.5 x 2.5 cm

Raspberry Pi not included in delivery



Manufacturer : JOY-IT
Factory number : RB-RS485
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual