Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI MUSB 2 SATA :: Raspberry Pi converter, micro USB to SATA


RPI MUSB 2 SATA

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

This converter by Delock enables you to connect a SATA device to your Raspberry Pi via the micro USB port or the USB pin header connector.

Technical data
• Connections:
- 1 x USB 2.0 Micro-B type socket
- 1 x 5-pin USB 2.0 pin header (4 pins connected)
- 1 x SATA 6 Gb/s 7-pin socket
• Chip set: Renesas
• Suitable for all SATA devices
• Supports ATA/ATAPI packet command set and LBA 48 addressing mode
• Compliant with OHCI 1.0a and EHCI 0.95
• Dimensions: (L x W x H): approx. 66 x 23 x 12 mm
• OS independent, no driver installation required

System requirements
• One free USB port

Package contents
• Converter



Manufacturer : DELOCK
Factory number : 62626
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual