Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI MICRO USB 10 :: Raspberry Pi micro-USB power cable


RPI MICRO USB 10

  • Product Description
  • Technical information
  • General
    • Category
    • Cable

10-cm micro-USB power cable with open cable ends

Length: approx. 10 cm



Manufacturer : DELOCK
Factory number : 82697
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Category
    • Cable
Datasheet/manual