Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI GPIO 2 RS232 :: Raspberry Pi converter, GPIO to serial


RPI GPIO 2 RS232

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter
This adapter from Delock allows you to attach a serial device to the GPIO interface of your Raspberry Pi via the 4-pin header connector (RX and TX), using the supplied cable. You can then configure your system according to your requirements.

Technical data:
• Connections:
- 1 x Sub-D 9-pin plug, RS-232
- 1 x 4-pin header
• Supports baud rates up to 230 Kbps
• Level shifter from RS-232 3.3 V to 5 V on Raspberry Pi
• Supported input voltage: 2.7 - 5.25 V
• Dimensions: (L x W x H): approx. 48 x 43 x 16 mm
• OS independent, no driver installation required

System requirements:
• One free pin header connector

Package contents:
• Adapter
• Pin header cable, 4 pin > 5 pin



Manufacturer : DELOCK
Factory number : 65628
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual