Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI COOL SI :: Raspberry Pi cooling kit, 3-piece, silver


RPI COOL SI

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Heat sink
    • Technology
    • Extremely low profile
    • Colour
    • Silver
    • Design
    • 4-piece set for Raspberry Pi
If your Raspberry Pi occasionally overclocks or is located in an area with little or no heat dissipation, this cooling kit is ideal to reduce the risk of failure and extend the life of your Raspberry Pi.

Can also be used for the Banana Pi and other single-board computers.

• 3-piece
• Easy to mount using double-sided adhesive tape
• Extremely low profile
• Compatible with revision 1, 2 and 3

Dimensions: 1x 14 mm x 15 mm x 5 mm (LxWxH)/2x 8 mm x 8 mm x 5 mm (LxWxH)

Information about the placement of heat sinks for the Raspberry Pi can be found at the following link:

www.Reicheltpedia.de

Information: Please ensure that the heat sink touches only the chip that requires cooling and no other nearby components (risk of short circuit). Install slightly offset if necessary!



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Heat sink
    • Technology
    • Extremely low profile
    • Colour
    • Silver
    • Design
    • 4-piece set for Raspberry Pi
Datasheet/manual