Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASPBERRYPI WIFI :: Raspberry Pi USB WIFI dongle, 150 MBit/s


WLU6331

  • Product Description
  • Technical information
  • General
    • Category
    • Communication

Official Raspberry Pi USB WIFI dongle

RS presents the official USB WIFI dongle from the Raspberry Pi Foundation. This compact, white Plug-and-Play wireless adapter is perfect for your Pi.

Features and benefits of the official Pi USB WIFI dongle
•Fantastic performance with strong WIFI reception
•Easy to use — plug it into a USB port on your Pi and away you go
•Compact size: 30 x 16 x 8 mm
•NOOBS and Raspbian operating system support
•802.11b/g/n
•USB 2.0
•BCM43143 chipset
•150-Mbit/s maximum throughput



Manufacturer : RASPBERRY PI
Factory number : WIFI ADAPTOR
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Category
    • Communication
Datasheet/manual