Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP C-BERRY 28 :: 2.8" TFT LCD module for the Raspberry Pi


RASP C-BERRY 28

  • Product Description
  • Technical information
  • General
    • Category
    • Display
High-quality LCD module for your application

Suitable for: Raspberry Pi 1, 2 & 3, if applicable also Banana Pi

This 7.11 cm (2.8") TFT display with SPI interface ensures full TFT driver functionality and can be used universally for your projects. Please note that programming experience is required to use this item.

• Built-in TFT ST7789 driver
• Printed circuit board with socket terminal strip for simple mounting and connection to the single-board computer
• Connection option for your own expansions using expansion port that ensures all functions of the single-board computer remain usable

TFT module
TFT pixels 320 x 240
Module dimensions (L x W x D) 56 x 85 x 17 mm
LCD type TFT colour 65 k, LED backlight, 270 cd/m²

Included with delivery/features
7.22 cm (2.8") TFT display, firmly mounted on a printed circuit board to plug into a single-board computer
Circuit diagram, data sheets, and example sources available online under "Data sheets & downloads"



Manufacturer : ADMATEC
Factory number : C-BERRY28
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Category
    • Display
Datasheet/manual