Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIXTEND1.3 HAUBE :: Stainless steel hood for PiXtend V1.3 PLC shield


PIXTEND1.3 HAUBE

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
The two-part cover made of brushed stainless steel delivers a high-quality design and mechanical stability. All connectors and LEDs have easy-to-read labels.

The PiXtend stainless steel housing also completes the contact protection for the entire system.

Details
• Cover (hood) made of brushed stainless steel
• Laser-cut, printed (silk-screen printing) and semi-automatic flange (bending process)
• Recommended if voltages greater than 60 V are to be used
• Protects PiXtend against unintentional touching of the accessible components and contacts on the underside of the board
• Special design for PiXtend V1.3
• Designed & made in Germany

Included with delivery
• Stainless steel hood with connection print
• Single-board cover for the Raspberry Pi B+, 2 & 3
• Spacer

Note
The metallic housing can degrade the onboard W-LAN and Bluetooth signals of the Raspberry Pi 3.


For the underside of the hood to attach to the wall/rail mounting, you will need the following accessories:

Item no: CB BE 3500
Quantity: 2x

Item no: CB BEF 3500
Quantity: 4x

Item no: CB SE 1000
Quantity: 2x

Item no: CB MPR 107
Quantity: 2x



Manufacturer : QUBE SOLUTIONS
Factory number : PIXTEND1.3 HAUBE
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories