Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIFACE SHIM RTC :: Raspberry real-time clock, PiFace Shim RTC


PIFACE SHIM RTC

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

The real-time clock for your Raspberry Pi (all versions)

This real-time clock can simply be plugged into the GPIOs of your Raspberry Pi or between Raspberry Pi GPIOs and other shields, ensuring a secure fit and a secure electrical connection.

• Real-time clock, I2C interface, 3 V battery, fits within Raspberry Pi footprint
• Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A



Manufacturer : PIFACE
Factory number : SHIM RTC
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual